Reference Only

SLI-343MC3F

Single Color LEDs The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
SLI-343MC3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductBi-Color LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature572 nm
Luminous Intensity200 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating62 mW
Lens ColorGreen
Lens Dimensions3.1 mm
Lens ShapeDome
Lens TransparencyClear
PackagingBulk
ConfigurationSingle
Height5.4 mm
Illumination ColorYellow-Green
Length3.8 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle40 deg
Width3.8 mm
Part # AliasesSLI-343MC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.209$418.00
Need more?