Reference Only
SLI-343M8C3F
Single Color LEDs The factory is currently not accepting orders for this product..
Datasheet
SLI-343M8C3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 572 nm | |
| Luminous Intensity | 150 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Power Rating | 54 mW | |
| Lens Color | Yellow-Green | |
| Lens Dimensions | 3.1 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Water Clear | |
| Series | SLI-343M8 | |
| Packaging | Bulk | |
| Configuration | Single | |
| Height | 5.4 mm | |
| Illumination Color | Yellow-Green | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | EXCELED | |
| Type | Single Color LEDs | |
| Viewing Angle | 40 deg | |
| Part # Aliases | SLI-343M8C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.196 | $392.00 | |
| $0.181 | $724.00 | |
| $0.169 | $1,690.00 |
Need more?