Reference Only
SLD430BD2W3F
Single Color LEDs
Datasheet
SLD430BD2W3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 470 nm | |
| Luminous Intensity | 560 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.2 V | |
| Power Rating | 120 mW | |
| Lens Color | Milky White | |
| Lens Dimensions | 4.25 mm x 5 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Configuration | Single | |
| Height | 5 mm | |
| Illumination Color | Blue | |
| Length | 4.25 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 140 deg | |
| Width | 3 mm | |
| Part # Aliases | SLD430BD2W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?