SLB-25YY3F ROHM Semiconductor

SLB-25YY3F

Obsolete
Single Color LEDs 2X5 YEL

Manufacturer:

Mfr Part:
SLB-25YY3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature587 nm
Illumination ColorYellow
If - Forward Current10 mA
Lens ColorTinted
Lens Dimensions2 mm x 5 mm
Lens ShapeSquare
Lens TransparencyDiffused
SeriesSLR-37
PackagingBulk
Length5 mm
Luminous Intensity1 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle115 deg
Width2 mm
Part # AliasesSLB-25YY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?