Reference Only
SLA560EN4T3F
Single Color LEDs .
Datasheet
SLA560EN4T3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 523 nm | |
| Luminous Intensity | 3000 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.2 V | |
| Power Rating | 120 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 5 mm | |
| Lens Shape | Round | |
| Lens Transparency | Water Clear | |
| Packaging | Bulk | |
| Configuration | Single | |
| Height | 7.5 mm | |
| Illumination Color | Green | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 40 deg | |
| Part # Aliases | SLA560EN4T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $910.00 | |
| $0.87 | $1,740.00 | |
| $0.82 | $4,100.00 | |
| $0.79 | $7,900.00 |
Need more?