Reference Only
SLA560BN2T3F
Single Color LEDs .
Datasheet
SLA560BN2T3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 470 nm | |
| Luminous Intensity | 2200 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.2 V | |
| Power Rating | 126 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 5 mm | |
| Lens Shape | Round | |
| Lens Transparency | Water Clear | |
| Packaging | Bulk | |
| Configuration | Single | |
| Height | 7.5 mm | |
| Illumination Color | Blue | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 40 deg | |
| Part # Aliases | SLA560BN2T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.536 | $536.00 | |
| $0.501 | $1,002.00 | |
| $0.478 | $2,390.00 | |
| $0.452 | $4,520.00 |
Need more?