Reference Only

SLA-580MT3F

Single Color LEDs GREEN HI BRITE TRANS LENS.

Manufacturer:

Mfr Part:
SLA-580MT3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature563 nm
Luminous Intensity470 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.3 V
Power Rating75 mW
Lens ColorColorless
Lens Dimensions5 mm
Lens ShapeRound
Lens TransparencyWater Clear
SeriesSLA-580MT
PackagingReel
ConfigurationSingle
Height8.5 mm
Illumination ColorGreen
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle10 deg
Part # AliasesSLA-580MT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.22$220.00
$0.204$408.00
$0.19$950.00
$0.177$1,770.00
$0.166$4,150.00
Need more?