Reference Only

SIR-563ST3F

Infrared Emitters IR LED HIGH OUTPUT.

Manufacturer:

Mfr Part:
SIR-563ST3F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength940 nm
Radiant Intensity21 mW/sr
Beam Angle15 deg
If - Forward Current50 mA
Vf - Forward Voltage1.34 V
Power Rating160 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height8.7 mm
Illumination ColorInfrared
Length6 mm
Lens ShapeDome
Product TypeIR Emitters (IR LEDs)
SeriesSIR-563ST3F
SubcategoryInfrared Data Communications
Width6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.391$391.00
$0.367$734.00
$0.334$1,670.00
$0.317$3,170.00
$0.302$7,550.00
Need more?