Reference Only
SIR-341ST3F
Infrared Emitters IR EMITTER FOR REMOTE CONTROLLER.
Datasheet
SIR-341ST3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 940 nm | |
| Radiant Intensity | 18.1 mW/sr | |
| Beam Angle | 16 deg | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1.3 V | |
| Power Rating | 100 mW | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 5.2 mm | |
| Illumination Color | Infrared | |
| Length | 3.1 mm | |
| Lens Shape | Dome | |
| Product Type | IR Emitters (IR LEDs) | |
| Series | SIR-341ST3F | |
| Subcategory | Infrared Data Communications | |
| Width | 3.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.577 | $1,154.00 | |
| $0.564 | $2,256.00 | |
| $0.524 | $5,240.00 |
Need more?