Reference Only

SIR-320ST3FF

Obsolete
Infrared Emitters IR 940nm GaAs LED 100mW Po; 18deg

Manufacturer:

Mfr Part:
SIR-320ST3FF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Emitters
Mounting StyleThrough Hole
Wavelength940 nm
Radiant Intensity5.6 mW/sr
Beam Angle18 deg
If - Forward Current75 mA
Vf - Forward Voltage1.2 V
Power Rating9 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Fall Time1 us
Illumination ColorInfrared
Lens ShapeDome
Pin Count2
Product TypeIR Emitters (IR LEDs)
Rise Time1 us
SeriesSIR-320ST3F
SubcategoryInfrared Data Communications
Viewing Angle18 deg

Export and Environmental Classification

AttributeDescription
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?