Reference Only

SH8MC5TB1

MOSFETs .

Manufacturer:

Mfr Part:
SH8MC5TB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel, P-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage60 V, 60 V
Id - Continuous Drain Current6.5 A, 7 A
Rds On - Drain-Source Resistance32 mOhms, 33 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V, 2.5 V
Qg - Gate Charge7.6 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time4.4 ns, 74 ns
Forward Transconductance - Min4.2 S, 11 S
Product TypeMOSFETs
Rise Time5.7 ns, 30 ns
SubcategoryTransistors
Transistor Type1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time21 ns, 130 ns
Typical Turn-On Delay Time8.7 ns, 14 ns
Part # AliasesSH8MC5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.87$2,175.00
$0.83$4,150.00
Need more?