Reference Only

SH8MA4TB1

MOSFETs .

Manufacturer:

Mfr Part:
SH8MA4TB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel, P-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V, 30 V
Id - Continuous Drain Current8.5 A, 9 A
Rds On - Drain-Source Resistance21 mOhms, 29.6 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V, 2.5 V
Qg - Gate Charge15.5 nC, 19.6 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation3 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time7 ns, 22 ns
Forward Transconductance - Min4.4 S, 5.5 S
Product TypeMOSFETs
Rise Time19 ns, 16 ns
SubcategoryTransistors
Transistor Type1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time33 ns, 55 ns
Typical Turn-On Delay Time8 ns, 10 ns
Part # AliasesSH8MA4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?