Reference Only

SH8M41TB1

MOSFETs Nch+Pch 80V/-80V 3.4A/-2.6A; MOSFET.

Manufacturer:

Mfr Part:
SH8M41TB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel, P-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage80 V, 80 V
Id - Continuous Drain Current3.4 A
Rds On - Drain-Source Resistance130 mOhms, 240 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V, 2.5 V
Qg - Gate Charge6.6 nC, 8.2 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time12 ns, 20 ns
Forward Transconductance - Min2 S, 3 S
Product TypeMOSFETs
Rise Time12 ns, 12 ns
SubcategoryTransistors
Transistor Type1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time40 ns, 60 ns
Typical Turn-On Delay Time12 ns, 14 ns
Part # AliasesSH8M41

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.659$1,647.50
$0.634$3,170.00
Need more?