Reference Only
SH8M12TB1
Not Recommended for New Designs
MOSFETs TRANS MOSFET N/P-CH 4V
Datasheet
SH8M12TB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-8 | |
| Transistor Polarity | N-Channel, P-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 30 V | |
| Id - Continuous Drain Current | 4.5 A, 5 A | |
| Rds On - Drain-Source Resistance | 30 mOhms, 40 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 1 V, 2.5 V | |
| Qg - Gate Charge | 4 nC, 8 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 2 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 5 ns, 50 ns | |
| Product Type | MOSFETs | |
| Rise Time | 27 ns, 15 ns | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel, 1 P-Channel | |
| Typical Turn-Off Delay Time | 26 ns, 70 ns | |
| Typical Turn-On Delay Time | 6 ns, 7 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?