Reference Only

SH8KA2GZETB

Not Recommended for New Designs
MOSFETs 30V Nch+Nch Si MOSFET

Manufacturer:

Mfr Part:
SH8KA2GZETB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current8 A
Rds On - Drain-Source Resistance23 mOhms, 23 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge8 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2.8 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time5.7 ns, 5.7 ns
Forward Transconductance - Min4.2 S, 4.2 S
Product TypeMOSFETs
Rise Time8.4 ns, 8.4 ns
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time11 ns, 11 ns
Typical Turn-On Delay Time7.4 ns, 7.4 ns
Part # AliasesSH8KA2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?