Reference Only

SH8KA1GZETB

MOSFETs .

Manufacturer:

Mfr Part:
SH8KA1GZETB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current4.5 A
Rds On - Drain-Source Resistance80 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge3 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2.7 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time3.5 ns
Forward Transconductance - Min1.7 S
Pin Count8
Product TypeMOSFETs
Rise Time7.5 ns
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time10 ns
Typical Turn-On Delay Time5 ns
Part # AliasesSH8KA1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.356$890.00
$0.316$1,580.00
$0.305$3,050.00
$0.296$7,400.00
Need more?