Reference Only

SH8K25GZ0TB

Not Recommended for New Designs
MOSFETs

Manufacturer:

Mfr Part:
SH8K25GZ0TB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current5.2 A
Rds On - Drain-Source Resistance85 mOhms
Vgs - Gate-Source Voltage- 12 V, 12 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge1.7 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation3 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time3 ns
Product TypeMOSFETs
Rise Time5 ns
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time17 ns
Typical Turn-On Delay Time6 ns
Part # AliasesSH8K25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?