Reference Only

SH8K1TB1

Not Recommended for New Designs
MOSFETs Nch+Nch 30V 5A MOSFET

Manufacturer:

Mfr Part:
SH8K1TB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current5 A
Rds On - Drain-Source Resistance36 mOhms
Qg - Gate Charge3.9 nC
Pd - Power Dissipation2 W
PackagingReel
ConfigurationDual
Product TypeMOSFETs
SubcategoryTransistors
Transistor Type2 N-Channel

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?