Reference Only

SH8K15TB1

Not Recommended for New Designs
MOSFETs RECOMMENDED ALT 755-SH8KA4TB

Manufacturer:

Mfr Part:
SH8K15TB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current9 A
Rds On - Drain-Source Resistance15 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge8.5 nC, 85 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time10 ns, 10 ns
Pin Count8
Product TypeMOSFETs
Rise Time33 ns, 33 ns
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time42 ns, 42 ns
Typical Turn-On Delay Time10 ns, 10 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?