Reference Only

SH8K12TB1

MOSFETs TRNSISTR 4V DRIVE NCH+NCH MOSFET.

Manufacturer:

Mfr Part:
SH8K12TB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOP-8
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current5 A
Rds On - Drain-Source Resistance42 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge4 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation2 W
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time5 ns
Forward Transconductance - Min2.5 S
Product TypeMOSFETs
Rise Time27 ns
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time26 ns
Typical Turn-On Delay Time6 ns
Part # AliasesSH8K12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.409$1,022.50
Need more?