Reference Only
SH8JB5TB1
MOSFETs .
Datasheet
SH8JB5TB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-8 | |
| Transistor Polarity | P-Channel | |
| Number of Channels | 2 Channel | |
| Vds - Drain-Source Breakdown Voltage | 40 V | |
| Id - Continuous Drain Current | 8.5 A | |
| Rds On - Drain-Source Resistance | 15.3 mOhms | |
| Vgs - Gate-Source Voltage | - 10 V, 10 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.5 V | |
| Qg - Gate Charge | 51 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 2 W | |
| Channel Mode | Enhancement | |
| Packaging | Reel | |
| Configuration | Dual | |
| Fall Time | 74 ns | |
| Forward Transconductance - Min | 12 S | |
| Product Type | MOSFETs | |
| Rise Time | 45 ns | |
| Subcategory | Transistors | |
| Transistor Type | 2 P-Channel | |
| Typical Turn-Off Delay Time | 130 ns | |
| Typical Turn-On Delay Time | 14 ns | |
| Part # Aliases | SH8JB5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $2,700.00 |
Need more?