Reference Only

SDZT15R6.8

Not Recommended for New Designs
Zener Diodes Zener Diode RASMID Series

Manufacturer:

Mfr Part:
SDZT15R6.8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage6.8 V
Mounting StyleSMD/SMT
Package / CaseSOD-962-2
Pd - Power Dissipation100 mW
Ir - Maximum Reverse Leakage Current500 nA
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
Height0.29 mm
Ir - Reverse Current500 nA
Length0.61 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
TradenameRASMID
Width0.31 mm
Zener Current500 nA
Part # AliasesSDZ6.8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?