Reference Only

SCZ4011KTAC23

New Product
MOSFET Modules 1200V, 106A, Half-bridge, SiC Power Module.

Manufacturer:

Mfr Part:
SCZ4011KTAC23

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFET Modules
TechnologySiC
Package / CaseDOT-247-7
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current106 A
Rds On - Drain-Source Resistance15 mOhms
Vgs - Gate-Source Voltage- 4 V, + 21 V
Vgs th - Gate-Source Threshold Voltage4.8 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation361 W
PackagingTube
ConfigurationDual
Fall Time16 ns
Product TypeMOSFET Modules
ProductPower Module
Rise Time19 ns
SubcategoryDiscrete and Power Modules
TradenameEcoSiC
Typical Turn-Off Delay Time133 ns
Typical Turn-On Delay Time24 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290095
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 225 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.68$13,203.00
Need more?