Reference Only
SCT4050KEC11
New Product
SiC MOSFETs .
Datasheet
SCT4050KEC11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | SiC MOSFETs | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247N-3 | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 1.2 kV | |
| Id - Continuous Drain Current | 32 A | |
| Rds On - Drain-Source Resistance | 65 mOhms | |
| Vgs - Gate-Source Voltage | - 4 V, + 21 V | |
| Vgs th - Gate-Source Threshold Voltage | 4.8 V | |
| Qg - Gate Charge | 71 nC | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 136 W | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Fall Time | 14 ns | |
| Forward Transconductance - Min | 7.4 S | |
| Packaging | Tube | |
| Product Type | SiC MOSFETS | |
| Product | Power MOSFETs | |
| Rise Time | 19 ns | |
| Subcategory | Transistors | |
| Transistor Polarity | N-Channel | |
| Transistor Type | 1 N-Channel | |
| Type | SiC Power MOSFET | |
| Typical Turn-Off Delay Time | 31 ns | |
| Typical Turn-On Delay Time | 11 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.17 | $3,676.50 |
Need more?