Reference Only

SCT4036DRHRC15

New Product
SiC MOSFETs .

Manufacturer:

Mfr Part:
SCT4036DRHRC15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Package / CaseTO-247-4L
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage750 V
Id - Continuous Drain Current42 A
Rds On - Drain-Source Resistance47 mOhms
Vgs - Gate-Source Voltage- 4 V, + 21 V
Vgs th - Gate-Source Threshold Voltage4.8 V
Qg - Gate Charge72 nC
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation136 W
Channel ModeEnhancement
QualificationAEC-Q101
ConfigurationSingle
Fall Time12 ns
Forward Transconductance - Min10 S
PackagingTube
Product TypeSiC MOSFETS
ProductPower MOSFETs
Rise Time21 ns
SubcategoryTransistors
TechnologySiC
Transistor Type1 N-Channel
TypeSiC Power MOSFET
Typical Turn-Off Delay Time36 ns
Typical Turn-On Delay Time6.5 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.72$3,024.00
Need more?