Reference Only

SCT3160KWATL

SiC MOSFETs 1200V, 17A, 7-pin SMD, Trench-structure, (SiC) MOSFET.

Manufacturer:

Mfr Part:
SCT3160KWATL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC MOSFETs
Mounting StyleSMD/SMT
Package / CaseTO-263-7LA
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current17 A
Rds On - Drain-Source Resistance208 mOhms
Vgs - Gate-Source Voltage- 4 V, + 22 V
Vgs th - Gate-Source Threshold Voltage5.6 V
Qg - Gate Charge42 nC
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation100 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time9 ns
Forward Transconductance - Min2.5 S
PackagingReel
Product TypeSiC MOSFETS
ProductMOSFET's
Rise Time9 ns
SeriesSCT3
SubcategoryTransistors
Transistor PolarityN-Channel
Transistor Type1 N-Channel
Typical Turn-Off Delay Time14 ns
Typical Turn-On Delay Time3 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.66$4,660.00
Need more?