Reference Only

SCT3160KLC11

SiC MOSFETs

Manufacturer:

Mfr Part:
SCT3160KLC11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Package / CaseTO-247-3
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current17 A
Rds On - Drain-Source Resistance160 mOhms
Vgs - Gate-Source Voltage- 4 V, + 22 V
Vgs th - Gate-Source Threshold Voltage5.6 V
Qg - Gate Charge42 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation103 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time25 ns
Pin Count3
Product TypeSiC MOSFETS
Rise Time18 ns
SeriesSCT3x
SubcategoryTransistors
Transistor PolarityN-Channel
Typical Turn-Off Delay Time24 ns
Typical Turn-On Delay Time14 ns

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?