Reference Only

SCT3105KLHRC11

SiC MOSFETs 1200V 24A 134W SIC 105mOhm TO-247N.

Manufacturer:

Mfr Part:
SCT3105KLHRC11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Package / CaseTO-247-3
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current24 A
Rds On - Drain-Source Resistance137 mOhms
Vgs - Gate-Source Voltage- 4 V, + 22 V
Vgs th - Gate-Source Threshold Voltage5.6 V
Qg - Gate Charge51 nC
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation134 W
Channel ModeEnhancement
QualificationAEC-Q101
ConfigurationSingle
Fall Time17 ns
Forward Transconductance - Min3.4 S
PackagingTube
Pin Count3
Product TypeSiC MOSFETS
ProductMOSFET's
Rise Time27 ns
SeriesSCT3x
SubcategoryTransistors
Transistor PolarityN-Channel
Transistor Type1 N-Channel
Typical Turn-Off Delay Time31 ns
Typical Turn-On Delay Time17 ns
Part # AliasesSCT3105KLHR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?