Reference Only

SCT3040KW7TL

SiC MOSFETs .

Manufacturer:

Mfr Part:
SCT3040KW7TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC MOSFETs
Mounting StyleSMD/SMT
Package / CaseTO-263-7
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current56 A
Rds On - Drain-Source Resistance52 mOhms
Vgs - Gate-Source Voltage- 4 V, + 22 V
Vgs th - Gate-Source Threshold Voltage5.6 V
Qg - Gate Charge107 nC
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation267 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time19 ns
Forward Transconductance - Min8.3 S
PackagingReel
Pin Count7
Product TypeSiC MOSFETS
ProductMOSFET's
Rise Time19 ns
SubcategoryTransistors
Transistor PolarityN-Channel
Transistor Type1 N-Channel
Typical Turn-Off Delay Time29 ns
Typical Turn-On Delay Time6 ns
Part # AliasesSCT3040KW7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?