Reference Only

SCT2160KEC

End of Life
SiC MOSFETs 1200V20A160mOhm Silicon Carbide SiC

Manufacturer:

Mfr Part:
SCT2160KEC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC MOSFETs
Mounting StyleThrough Hole
Package / CaseTO-247-3
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current22 A
Rds On - Drain-Source Resistance160 mOhms
Vgs - Gate-Source Voltage- 6 V, + 22 V
Vgs th - Gate-Source Threshold Voltage1.6 V
Qg - Gate Charge62 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation165 W
Channel ModeEnhancement
ConfigurationSingle
Fall Time27 ns
Forward Transconductance - Min2.4 S
PackagingTube
Product TypeSiC MOSFETS
Rise Time25 ns
SeriesSCT2x
SubcategoryTransistors
Transistor PolarityN-Channel
Typical Turn-Off Delay Time67 ns
Typical Turn-On Delay Time23 ns
Part # AliasesSCT2160KE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?