Reference Only

SCS315KNTRL

New Product
SiC Schottky Diodes 1200V, 15A, SMD, Silicon-carbide (SiC) SBD : Switching loss reduced, enabling high-speed switching. (Wide creepage distance, 3-pin package).

Manufacturer:

Mfr Part:
SCS315KNTRL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC Schottky Diodes
Mounting StyleSMD/SMT
Package / CaseTO-263-2
ConfigurationSingle
If - Forward Current15 A
Vrrm - Repetitive Reverse Voltage1.2 kV
Vf - Forward Voltage1.35 V
Ifsm - Forward Surge Current590 A
Ir - Reverse Current150 nA
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage1.2 kV
PackagingReel
Pd - Power Dissipation176 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.69$3,690.00
Need more?