Reference Only

SCS304AGHRC16

New Product
SiC Schottky Diodes 650V, 4A, THD, Silicon-carbide (SiC) SBD : Switching loss reduced, enabling high-speed switching..

Manufacturer:

Mfr Part:
SCS304AGHRC16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-220ACGE-3
ConfigurationSingle
If - Forward Current4 A
Vrrm - Repetitive Reverse Voltage650 V
Vf - Forward Voltage1.35 V
Ifsm - Forward Surge Current100 A
Ir - Reverse Current12 nA
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage650 V
PackagingTube
Pd - Power Dissipation34 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.84$1,840.00
$1.81$5,430.00
$1.72$8,600.00
Need more?