Reference Only

SCS220KE2GC11

SiC Schottky Diodes .

Manufacturer:

Mfr Part:
SCS220KE2GC11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-247N-3
ConfigurationDual
If - Forward Current20 A
Vrrm - Repetitive Reverse Voltage1.2 kV
Vf - Forward Voltage1.6 V
Ifsm - Forward Surge Current84 A
Ir - Reverse Current200 uA
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage1.2 kV
PackagingTube
Pd - Power Dissipation270 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers
Part # AliasesSCS220KE2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.95$4,027.50
Need more?