Reference Only

SCS210KGHRC

Obsolete
SiC Schottky Diodes 1200V 10A SiC SBD AEC-Q101 Qualified

Manufacturer:

Mfr Part:
SCS210KGHRC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-220AC-2
ConfigurationSingle
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage1.2 kV
Vf - Forward Voltage1.6 V
Ifsm - Forward Surge Current42 A
Ir - Reverse Current200 uA
Maximum Operating Temperature+ 175 C
Vr - Reverse Voltage1.2 kV
SeriesSCS2x
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation150 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers
Part # AliasesSCS210KGHR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?