Reference Only

SCS206AGHRC

Obsolete
SiC Schottky Diodes 650V 6A SiC SBD AEC-Q101 Qualified

Manufacturer:

Mfr Part:
SCS206AGHRC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-220AC-2
ConfigurationSingle
If - Forward Current6 A
Vrrm - Repetitive Reverse Voltage650 V
Vf - Forward Voltage1.55 V
Ifsm - Forward Surge Current23 A
Ir - Reverse Current120 uA
Maximum Operating Temperature+ 175 C
SeriesSCS2x
QualificationAEC-Q101
PackagingReel
Pd - Power Dissipation51 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage650 V
Part # AliasesSCS206AGHR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?