Reference Only

SCS120AGC

Obsolete
SiC Schottky Diodes SiC Schottky Barrier Diode; 600V, 20A

Manufacturer:

Mfr Part:
SCS120AGC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-220AC-2
ConfigurationSingle
If - Forward Current20 A
Vrrm - Repetitive Reverse Voltage600 V
Vf - Forward Voltage1.5 V
Ifsm - Forward Surge Current76 A
Ir - Reverse Current4 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSCS2x
PackagingTube
Pd - Power Dissipation107 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage600 V
Part # AliasesSCS120AG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?