Reference Only
SCM-014TBT86
Phototransistors PHOTOTRANSISTOR SMD.
Datasheet
SCM-014TBT86 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | 1206 (3015 metric) | |
| Mounting Style | SMD/SMT | |
| Peak Wavelength | 800 nm | |
| Maximum On-State Collector Current | 30 mA | |
| Collector- Emitter Voltage VCEO Max | 32 V | |
| Collector-Emitter Saturation Voltage | 400 mV | |
| Dark Current | 500 nA | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Light Current | 3.8 mA | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Surface Mount Lens Phototransistor | |
| Part # Aliases | SCM-014TB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.207 | $414.00 | |
| $0.197 | $788.00 | |
| $0.177 | $1,770.00 | |
| $0.174 | $4,176.00 |
Need more?