
S6403
SiC Schottky Diodes
Datasheet
S6403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | SiC Schottky Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | DIE | |
| Configuration | Single | |
| If - Forward Current | 25 A | |
| Vrrm - Repetitive Reverse Voltage | 1.7 kV | |
| Vf - Forward Voltage | 1.95 V | |
| Ifsm - Forward Surge Current | 90 A | |
| Ir - Reverse Current | 150 uA | |
| Maximum Operating Temperature | + 175 C | |
| Product Type | SiC Schottky Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 1.7 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
SPICE Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?