S4008 ROHM Semiconductor

S4008

SiC MOSFETs

Manufacturer:

Mfr Part:
S4008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySiC MOSFETs
Mounting StyleSMD/SMT
Package / CaseDIE
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage650 V
Id - Continuous Drain Current39 A
Rds On - Drain-Source Resistance60 mOhms
Vgs - Gate-Source Voltage- 4 V, + 22 V
Vgs th - Gate-Source Threshold Voltage5.6 V
Qg - Gate Charge58 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Channel ModeEnhancement
ConfigurationSingle
Fall Time21 ns
Forward Transconductance - Min4.9 S
Product TypeSiC MOSFETS
ProductSiC MOSFETS
Rise Time37 ns
SubcategoryTransistors
TechnologySiC
Transistor Type1 N-Channel
TypePower MOSFET
Typical Turn-Off Delay Time34 ns
Typical Turn-On Delay Time19 ns

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?