Reference Only

RZR040P01TL

End of Life
MOSFETs Med Pwr, Sw MOSFET P Chan, -12V, -4A

Manufacturer:

Mfr Part:
RZR040P01TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-346T-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage12 V
Id - Continuous Drain Current4 A
Rds On - Drain-Source Resistance30 mOhms
Vgs - Gate-Source Voltage10 V
Vgs th - Gate-Source Threshold Voltage300 mV
Qg - Gate Charge30 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time210 ns
Product TypeMOSFETs
Rise Time70 ns
SeriesRZR040P01
SubcategoryTransistors
Transistor Type1 P-Channel MOSFET
Typical Turn-Off Delay Time380 ns
Typical Turn-On Delay Time11 ns
Part # AliasesRZR040P01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

SPICE Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?