Reference Only

RX3L07BGNC16

Not Recommended for New Designs
MOSFETs

Manufacturer:

Mfr Part:
RX3L07BGNC16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220AB-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current70 A
Rds On - Drain-Source Resistance7.2 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge55 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation96 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time34 ns
Forward Transconductance - Min60 S
Product TypeMOSFETs
Rise Time32 ns
SubcategoryTransistors
Transistor TypePower MOSFET
Typical Turn-Off Delay Time71 ns
Typical Turn-On Delay Time17 ns
Part # AliasesRX3L07BGN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?