Reference Only

RV4C060ZPHZGTCR1

New Product
MOSFETs .

Manufacturer:

Mfr Part:
RV4C060ZPHZGTCR1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN1616-6W
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current6 A
Rds On - Drain-Source Resistance70 mOhms
Vgs - Gate-Source Voltage8 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge12 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.5 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time119 ns
Forward Transconductance - Min4.5 S
Pin Count6
Product TypeMOSFETs
Rise Time56 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time110 ns
Typical Turn-On Delay Time9.1 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.282$846.00
$0.275$1,650.00
$0.253$2,277.00
Need more?