Reference Only

RV4C020ZPHZGTCR1

MOSFETs AECQ.

Manufacturer:

Mfr Part:
RV4C020ZPHZGTCR1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-1616-6W
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance260 mOhms
Vgs - Gate-Source Voltage- 8 V, 8 V
Vgs th - Gate-Source Threshold Voltage1.3 V
Qg - Gate Charge2 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.5 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time1500 ns
Forward Transconductance - Min1 S
Product TypeMOSFETs
Rise Time120 ns
SubcategoryTransistors
Transistor TypeSmall Signal MOSFET
Typical Turn-Off Delay Time3800 ns
Typical Turn-On Delay Time10 ns
Part # AliasesRV4C020ZPHZG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.274$822.00
$0.253$1,518.00
$0.228$2,052.00
Need more?