Reference Only

RV2C014BCT2CL

MOSFETs P-Chnl -20V Vdss -/+1.4A Id RASMID.

Manufacturer:

Mfr Part:
RV2C014BCT2CL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-1006-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current1.4 A
Rds On - Drain-Source Resistance300 mOhms
Vgs - Gate-Source Voltage8 V
Vgs th - Gate-Source Threshold Voltage1 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation600 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time3.1 ns
Forward Transconductance - Min0.3 S
Product TypeMOSFETs
Rise Time12 ns
SeriesRVxC
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time23 ns
Typical Turn-On Delay Time3.1 ns
Part # AliasesRV2C014BC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.103$824.00
$0.095$2,280.00
Need more?