Reference Only

RUP1301UMTL

New Product
ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
RUP1301UMTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
Number of Channels1 Channel
Working Voltage100 V
Termination StyleSMD/SMT
Package / CaseSOT-323FL-3
Ipp - Peak Pulse Current15 A
Pppm - Peak Pulse Power Dissipation300 W
Cd - Diode Capacitance850 fF
Vesd - Voltage ESD Contact30 kV
Maximum Operating Temperature+ 150 C
PackagingReel
Pd - Power Dissipation250 mW
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage1.25 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.051$153.00
$0.047$282.00
$0.04$360.00
$0.038$912.00
Need more?