Reference Only

RUL035N02FRATR

MOSFETs Nch 20V Vds 3.5A 0.066Rds(on) 5.7Qg.

Manufacturer:

Mfr Part:
RUL035N02FRATR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-363T-6
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current3.5 A
Rds On - Drain-Source Resistance43 mOhms
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage1 V
Qg - Gate Charge5.7 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time50 ns
Forward Transconductance - Min3.2 S
Product TypeMOSFETs
Rise Time20 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time40 ns
Typical Turn-On Delay Time10 ns
Part # AliasesRUL035N02FRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.218$654.00
$0.172$1,032.00
Need more?