Reference Only

RU1C001ZPTL

MOSFETs 1.2V Drive Pch MOSFET.

Manufacturer:

Mfr Part:
RU1C001ZPTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323FL-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current100 mA
Rds On - Drain-Source Resistance3.8 Ohms
Vgs - Gate-Source Voltage- 10 V, 10 V
Vgs th - Gate-Source Threshold Voltage1 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation200 mW
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time137 ns
Forward Transconductance - Min120 mS
Product TypeMOSFETs
Rise Time62 ns
SeriesRU1C001ZP
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time325 ns
Typical Turn-On Delay Time46 ns
Part # AliasesRU1C001ZP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.066$198.00
$0.051$306.00
$0.043$387.00
$0.038$912.00
Need more?