Reference Only

RTR030N05FRATL

End of Life
MOSFETs Nch 45V Vds 3A 0.068Rds(on) 6.2Qg

Manufacturer:

Mfr Part:
RTR030N05FRATL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-346T-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage45 V
Id - Continuous Drain Current3 A
Rds On - Drain-Source Resistance67 mOhms
Vgs - Gate-Source Voltage- 12 V, 12 V
Vgs th - Gate-Source Threshold Voltage1.5 V
Qg - Gate Charge6.2 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time26 ns
Forward Transconductance - Min2.8 S
Product TypeMOSFETs
Rise Time19 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time34 ns
Typical Turn-On Delay Time12 ns
Part # AliasesRTR030N05FRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?