Reference Only

RTR020P02TL

End of Life
MOSFETs P-CH 20V 2A TSMT3

Manufacturer:

Mfr Part:
RTR020P02TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-346T-3
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage30 V
Id - Continuous Drain Current2 A
Rds On - Drain-Source Resistance135 mOhms
Vgs - Gate-Source Voltage12 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge4.9 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time12 ns
Forward Transconductance - Min1.2 S
Product TypeMOSFETs
Rise Time13 ns
SeriesRTR020P02
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time38 ns
Typical Turn-On Delay Time11 ns
Part # AliasesRTR020P02

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?