Reference Only

RTQ035P02HZGTR

MOSFETs .

Manufacturer:

Mfr Part:
RTQ035P02HZGTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-457T-6
Transistor PolarityP-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current3.5 A
Rds On - Drain-Source Resistance65 mOhms
Vgs - Gate-Source Voltage- 12 V, 12 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge10.5 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.25 W
Channel ModeEnhancement
QualificationAEC-Q101
PackagingReel
ConfigurationSingle
Fall Time30 ns
Forward Transconductance - Min3.5 S
Product TypeMOSFETs
Rise Time40 ns
SubcategoryTransistors
Transistor Type1 P-Channel
Typical Turn-Off Delay Time55 ns
Typical Turn-On Delay Time16 ns
Part # AliasesRTQ035P02HZG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.359$1,077.00
$0.337$2,022.00
Need more?